Part Details for MIC94069YML-TR by Microchip Technology Inc
Overview of MIC94069YML-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94069YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2228
|
Newark | Switch, Dual, 5.5V, Hs, 2A, 8Mlf, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.085Ohm, Distribution Switch Case Style:Mlf, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Microchip MIC94069YML-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
71Y3251
|
Newark | High Side Power Switch 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC94069YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
576-1581-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MLF Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6722 In Stock |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC94069YML-TR
|
Avnet Americas | HIGH SIDE POWER SWITCH - Tape and Reel (Alt: MIC94069YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC94069YMLTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High Side Power Switch RoHS: Compliant | 6744 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC94069YML-TR
|
Microchip Technology Inc | High Side Power Switch, Projected EOL: 2034-05-08 RoHS: Compliant pbFree: Yes |
9361 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
|
Future Electronics | HIGH SIDE POWER SWITCH RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock 15000 Factory Stock |
|
$0.9280 / $0.9710 | Buy Now |
|
Ameya Holding Limited | Real Time Clock | 9361 |
|
RFQ | |
|
NAC | High Side Power Switch - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0100 / $1.2500 | Buy Now |
Part Details for MIC94069YML-TR
MIC94069YML-TR CAD Models
MIC94069YML-TR Part Data Attributes:
|
MIC94069YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94069YML-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC94069YML-TR
This table gives cross-reference parts and alternative options found for MIC94069YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94069YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94068YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC94069YML-TR vs MIC94068YML-TR |
MIC94067YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8 | Microchip Technology Inc | MIC94069YML-TR vs MIC94067YML |
MIC94066YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8 | Microchip Technology Inc | MIC94069YML-TR vs MIC94066YML |
MIC94066YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC94069YML-TR vs MIC94066YML-TR |