Part Details for MICC/N-5R6K-01 by FASTRON GmBH
Results Overview of MICC/N-5R6K-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICC/N-5R6K-01 Information
MICC/N-5R6K-01 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MICC/N-5R6K-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 5.6UH, 10%, FERRITE-CORE | 3691 |
|
$0.1875 / $0.4500 | Buy Now |
|
|
NAC | Leaded Inductor (Fixed Choke Coils) 5.6�H, Tol: 10% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: MICC/N-5R6K-01 by FASTRON GmBH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MICC/N-5R6K-01
MICC/N-5R6K-01 Part Data Attributes
|
|
MICC/N-5R6K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MICC/N-5R6K-01
FASTRON GmBH
General Purpose Inductor, 5.6uH, 10%, Ferrite-Core,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Choke Coil | |
| Core Material | Ferrite | |
| DC Resistance | 1.3 Ω | |
| Inductance-Nom (L) | 5.6 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.3 Mm | |
| Package Length | 7 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 0.26 A | |
| Self Resonance Frequency | 75 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Shape | Wire | |
| Tolerance | 10% |
Alternate Parts for MICC/N-5R6K-01
This table gives cross-reference parts and alternative options found for MICC/N-5R6K-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICC/N-5R6K-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MICC/N-5R6K-50 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core, | MICC/N-5R6K-01 vs MICC/N-5R6K-50 |
| MICC/N-5R6K-32 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core, | MICC/N-5R6K-01 vs MICC/N-5R6K-32 |
| MICC-5R6K-02 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core | MICC/N-5R6K-01 vs MICC-5R6K-02 |
| MICC-5R6K-01 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core | MICC/N-5R6K-01 vs MICC-5R6K-01 |
| B78108T1562K000 | TDK Corporation | Check for Price | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | MICC/N-5R6K-01 vs B78108T1562K000 |
| B78108T1562K009 | TDK Corporation | Check for Price | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | MICC/N-5R6K-01 vs B78108T1562K009 |
| B78108-T1562-K | TDK Electronics | Check for Price | 1 ELEMENT, 5.6uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | MICC/N-5R6K-01 vs B78108-T1562-K |
| MICC-5R6K-31 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core | MICC/N-5R6K-01 vs MICC-5R6K-31 |
| MICC-5R6K-20 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core | MICC/N-5R6K-01 vs MICC-5R6K-20 |
| MICC-5R6K-50 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core, | MICC/N-5R6K-01 vs MICC-5R6K-50 |