-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6735
|
Newark | Fuse, Ptc Reset, 30V, 50Ma, 1210, Full Reel, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:30Vdc, Holding Current:50Ma, Tripping Current:150Ma, Time To Trip:1.5S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse MICROSMD005F-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1630 | Buy Now |
DISTI #
69K7997
|
Newark | Fuse, Ptc Reset, 30V, 50Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:30Vdc, Holding Current:50Ma, Tripping Current:150Ma, Time To Trip:1.5S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse MICROSMD005F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 834 |
|
$0.2120 / $0.4790 | Buy Now |
DISTI #
42M2333
|
Newark | Ptc Resettable Fuse, 30Vdc, 1210, Thermistor Mounting:Smd, Product Range:Polyswitch Microsmd Series, Holding Current:50Ma, Tripping Current:150Ma, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Littelfuse MICROSMD005F-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7992 |
|
$0.2120 / $0.4790 | Buy Now |
DISTI #
MICROSMD005F-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 50MA 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
27750 In Stock |
|
$0.1809 / $0.4700 | Buy Now |
DISTI #
650-MICROSMD005F-2
|
Mouser Electronics | Resettable Fuses - PPTC .05A 30V 10A IMAX RoHS: Compliant | 113434 |
|
$0.1970 / $0.4500 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 164000Reel |
|
$0.1770 / $0.1910 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1770 / $0.1910 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
DISTI #
MICROSMD005F-2
|
TTI | Resettable Fuses - PPTC .05A 30V 10A IMAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 136000 In Stock |
|
$0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMD005F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD005F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 3.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MICROSMD005F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICROSMD005F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD005F-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | TE Connectivity | MICROSMD005F-2 vs MICROSMD005F-2 |
MICROSMD005 | PTC Thermistor, 25ohm, Surface Mount, CHIP | Littelfuse Inc | MICROSMD005F-2 vs MICROSMD005 |