Part Details for MICROSMD005F by TE Connectivity
Overview of MICROSMD005F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MICROSMD005F
MICROSMD005F CAD Models
MICROSMD005F Part Data Attributes
|
MICROSMD005F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MICROSMD005F
TE Connectivity
PTC Thermistor, 25ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | 3.6 TO 50 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | MICROSMD005F | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MICROSMD005F
This table gives cross-reference parts and alternative options found for MICROSMD005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICROSMD005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD005F-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | TE Connectivity | MICROSMD005F vs MICROSMD005F-2 |
MICROSMD005-2 | MICROSMD005-2 | TE Connectivity / Raychem | MICROSMD005F vs MICROSMD005-2 |
MICROSMD005F-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | MICROSMD005F vs MICROSMD005F-2 |