Part Details for MICROSMD050F-2 by TE Connectivity
Overview of MICROSMD050F-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROSMD050F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9385
|
Newark | Microsmd050F-2 |Raychem Te Connectivity MICROSMD050F-2 Min Qty: 187 Package Multiple: 1 Date Code: 0 Container: Bulk | 20627 |
|
$0.2290 / $0.2720 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - 1.1A(hold) - 1A(trip) - 13.2VDC - 40A - 0.8W - 0.05s - 0.25Ohm - SMD - Solder Pad - 1210 - T/R. RoHS: Compliant |
21189 In Stock |
|
$0.2410 / $0.7830 | Buy Now |
|
Bristol Electronics | 1225 |
|
RFQ | ||
|
Bristol Electronics | 5685 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 301 |
|
RFQ | ||
|
Bristol Electronics | 4475 |
|
RFQ | ||
|
Quest Components | OVER CURRENT PROTECTION PTC DEVICE, SURFACE MOUNT | 3199 |
|
$0.2148 / $0.5154 | Buy Now |
|
Quest Components | OVER CURRENT PROTECTION PTC DEVICE, SURFACE MOUNT | 450 |
|
$0.2405 / $0.5154 | Buy Now |
|
Quest Components | OVER CURRENT PROTECTION PTC DEVICE, SURFACE MOUNT | 3580 |
|
$0.1540 / $0.7700 | Buy Now |
Part Details for MICROSMD050F-2
MICROSMD050F-2 CAD Models
MICROSMD050F-2 Part Data Attributes
|
MICROSMD050F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MICROSMD050F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE MIN IS 0.25 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for MICROSMD050F-2
This table gives cross-reference parts and alternative options found for MICROSMD050F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICROSMD050F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NANOSMDC050F/13.2-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | TE Connectivity | MICROSMD050F-2 vs NANOSMDC050F/13.2-2 |