Part Details for MID400.SD by QT Optoelectronics
Overview of MID400.SD by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MID400.SD
MID400.SD CAD Models
MID400.SD Part Data Attributes
|
MID400.SD
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MID400.SD
QT Optoelectronics
Logic IC Output Optocoupler, 1-Element, 2250V Isolation,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2250 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |