-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1178
|
Newark | Optocoupler, Digital, 2.5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:2.5Kv, Data Rate:-, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:Mid400 Series Rohs Compliant: Yes |Onsemi MID400SD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MID400SDCT-ND
|
DigiKey | OPTOISO 2.5KV OPN COLLECTOR 8SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1268 In Stock |
|
$3.2666 / $6.9300 | Buy Now |
DISTI #
MID400SD
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: MID400SD) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MID400SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MID400SD
onsemi
8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.115 W | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MID400SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MID400SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MID400SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | MID400SD vs MID400SD |
MID400S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | MID400SD vs MID400S |