Part Details for MIKROE-3410 by MikroElektronika
Overview of MIKROE-3410 by MikroElektronika
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2598
|
Newark | 6Dof Imu 4 Click Board Rohs Compliant: Yes |Mikroelektronika MIKROE-3410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 | Buy Now |
DISTI #
1471-2170-ND
|
DigiKey | 6DOF IMU 4 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$22.0000 | Buy Now |
DISTI #
MIKROE-3410
|
Avnet Americas | 6DOF IMU 4 Click ICM-20602 6-Axis MEMS Motion Tracking Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3410) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$22.0000 | Buy Now |
DISTI #
932-MIKROE-3410
|
Mouser Electronics | Multiple Function Sensor Development Tools TDK InvenSenseICM-20602 RoHS: Compliant | 12 |
|
$22.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.6700 | Buy Now |
DISTI #
MIKROE-3410
|
Avnet Americas | 6DOF IMU 4 Click ICM-20602 6-Axis MEMS Motion Tracking Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3410) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$22.0000 | Buy Now |
DISTI #
MIKROE-3410
|
TME | Click board, prototype board, Comp: ICM-20602, 3.3VDC Min Qty: 1 | 3 |
|
$22.0000 | Buy Now |
DISTI #
3106054
|
element14 Asia-Pacific | 6DOF IMU 4 CLICK BOARD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2211 | Buy Now |
DISTI #
3106054
|
Farnell | 6DOF IMU 4 CLICK BOARD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$22.0422 | Buy Now |