Part Details for MIL-C-55302/62-A49S by Winchester Interconnect
Overview of MIL-C-55302/62-A49S by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-A49S
MIL-C-55302/62-A49S CAD Models
MIL-C-55302/62-A49S Part Data Attributes
|
MIL-C-55302/62-A49S
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-A49S
Winchester Interconnect
Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62; PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 |
Alternate Parts for MIL-C-55302/62-A49S
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-A49S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-A49S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS49S-05H04 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-A49S vs CMS49S-05H04 |
CMS49S-D5H11 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-A49S vs CMS49S-D5H11 |
ESQT-149-03-FM-S-309 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MIL-C-55302/62-A49S vs ESQT-149-03-FM-S-309 |
71956-349 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-A49S vs 71956-349 |
68684-349LF | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MIL-C-55302/62-A49S vs 68684-349LF |
76323-349 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-A49S vs 76323-349 |
MIL-C-55302/62-E49H | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-A49S vs MIL-C-55302/62-E49H |
67226-049 | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-A49S vs 67226-049 |
M55302/127-491B | 49 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | MIL-C-55302/62-A49S vs M55302/127-491B |
MIL-C-55302/62LD49L | 49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62-A49S vs MIL-C-55302/62LD49L |