Part Details for MIL-C-55302/62-B13S by Winchester Interconnect
Overview of MIL-C-55302/62-B13S by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-B13S
MIL-C-55302/62-B13S CAD Models
MIL-C-55302/62-B13S Part Data Attributes
|
MIL-C-55302/62-B13S
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-B13S
Winchester Interconnect
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for MIL-C-55302/62-B13S
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-B13S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-B13S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62LC13S | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62-B13S vs MIL-C-55302/62LC13S |
88194-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MIL-C-55302/62-B13S vs 88194-013 |
95241-726 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | MIL-C-55302/62-B13S vs 95241-726 |
MIL-C-55302/62LD13L | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62-B13S vs MIL-C-55302/62LD13L |
14-56-0747 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MIL-C-55302/62-B13S vs 14-56-0747 |
5RFL13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | MIL-C-55302/62-B13S vs 5RFL13 |
A-7674-B13L561A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MIL-C-55302/62-B13S vs A-7674-B13L561A |
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-B13S vs 51763-301300CALF |
022-42-6134 | Board Connector, 13 Contact(s), 1 Row(s), Female | Molex | MIL-C-55302/62-B13S vs 022-42-6134 |
77797-413 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-B13S vs 77797-413 |