Part Details for MIL-C-55302/62-B32M by Winchester Interconnect
Overview of MIL-C-55302/62-B32M by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-B32M
MIL-C-55302/62-B32M CAD Models
MIL-C-55302/62-B32M Part Data Attributes
|
MIL-C-55302/62-B32M
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-B32M
Winchester Interconnect
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for MIL-C-55302/62-B32M
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-B32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-B32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-632LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-B32M vs 68685-632LF |
66951-Y32 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MIL-C-55302/62-B32M vs 66951-Y32 |
310-13-132-41-001 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | PRECI-DIP SSA | MIL-C-55302/62-B32M vs 310-13-132-41-001 |
SL-132-G-31 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MIL-C-55302/62-B32M vs SL-132-G-31 |
3-829575-2 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | MIL-C-55302/62-B32M vs 3-829575-2 |
95296-532LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MIL-C-55302/62-B32M vs 95296-532LF |
71956-432 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MIL-C-55302/62-B32M vs 71956-432 |
65780-068LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-B32M vs 65780-068LF |
68685-432 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-B32M vs 68685-432 |
MK0132G | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | MIL-C-55302/62-B32M vs MK0132G |