Part Details for MIL-C-55302/62-C43S by Micross Components
Overview of MIL-C-55302/62-C43S by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIL-C-55302/62-C43S
MIL-C-55302/62-C43S CAD Models
MIL-C-55302/62-C43S Part Data Attributes
|
MIL-C-55302/62-C43S
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-C43S
Micross Components
43 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for MIL-C-55302/62-C43S
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-C43S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-C43S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91601-443 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | MIL-C-55302/62-C43S vs 91601-443 |
89885-443H | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MIL-C-55302/62-C43S vs 89885-443H |
77424-343 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MIL-C-55302/62-C43S vs 77424-343 |
MIL-C-55302/62LD43S | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62-C43S vs MIL-C-55302/62LD43S |
316-87-143-41-001101 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MIL-C-55302/62-C43S vs 316-87-143-41-001101 |
CMS43S-05S14 | Board Connector, 43 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-C43S vs CMS43S-05S14 |
95296-543LF | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MIL-C-55302/62-C43S vs 95296-543LF |
76308-943LF | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-C43S vs 76308-943LF |
10022753-143 | Board Connector, 43 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | MIL-C-55302/62-C43S vs 10022753-143 |
801-13-043-10-004000 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MIL-C-55302/62-C43S vs 801-13-043-10-004000 |