Part Details for MIL-C-55302/62-E11M by Micross Components
Overview of MIL-C-55302/62-E11M by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIL-C-55302/62-E11M
MIL-C-55302/62-E11M CAD Models
MIL-C-55302/62-E11M Part Data Attributes
|
MIL-C-55302/62-E11M
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-E11M
Micross Components
11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MIL-C-55302/62-E11M
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-E11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-E11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71956-411 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MIL-C-55302/62-E11M vs 71956-411 |
CMS11S-05H36 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-E11M vs CMS11S-05H36 |
MIL-C-55302/62LF11H | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62-E11M vs MIL-C-55302/62LF11H |
CMS11S-05M14 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-E11M vs CMS11S-05M14 |
0009060110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MIL-C-55302/62-E11M vs 0009060110 |
368711 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Lumberg Connect GmbH | MIL-C-55302/62-E11M vs 368711 |
1-770220-1 | 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | MIL-C-55302/62-E11M vs 1-770220-1 |
FCN-723J011/1M-HN | Board Connector, 11 Contact(s), 1 Row(s), Female, Socket | FUJITSU Limited | MIL-C-55302/62-E11M vs FCN-723J011/1M-HN |
208083011006808 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | KYOCERA Corporation | MIL-C-55302/62-E11M vs 208083011006808 |
FCN-723J011/1M-HN | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET | FUJITSU Semiconductor Limited | MIL-C-55302/62-E11M vs FCN-723J011/1M-HN |