Part Details for MIL-C-55302/62-E17H by Micross Components
Overview of MIL-C-55302/62-E17H by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-E17H
MIL-C-55302/62-E17H CAD Models
MIL-C-55302/62-E17H Part Data Attributes
|
MIL-C-55302/62-E17H
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-E17H
Micross Components
17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MIL-C-55302/62-E17H
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-E17H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-E17H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-B17L | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62-E17H vs MIL-C-55302/62-B17L |
MIL-C-55302/62-B17M | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-E17H vs MIL-C-55302/62-B17M |
76308-917LF | Dubox® 2.54mm, Board to Board Connector, 17 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | MIL-C-55302/62-E17H vs 76308-917LF |
89885-317LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | MIL-C-55302/62-E17H vs 89885-317LF |
90147-2417 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | MIL-C-55302/62-E17H vs 90147-2417 |
PS-17SD-S4TS1-3 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | MIL-C-55302/62-E17H vs PS-17SD-S4TS1-3 |
76308-917LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MIL-C-55302/62-E17H vs 76308-917LF |
1-87879-2 | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | MIL-C-55302/62-E17H vs 1-87879-2 |
89885-317LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | MIL-C-55302/62-E17H vs 89885-317LF |
68684-217LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-E17H vs 68684-217LF |