Part Details for MIL-C-55302/62-F49M by Micross Components
Overview of MIL-C-55302/62-F49M by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIL-C-55302/62-F49M
MIL-C-55302/62-F49M CAD Models
MIL-C-55302/62-F49M Part Data Attributes
|
MIL-C-55302/62-F49M
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-F49M
Micross Components
49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 49 |
Alternate Parts for MIL-C-55302/62-F49M
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-F49M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-F49M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS49S-05H04 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-F49M vs CMS49S-05H04 |
CMS49S-D5H11 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-F49M vs CMS49S-D5H11 |
MIL-C-55302/62LA49S | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F49M vs MIL-C-55302/62LA49S |
67234-049 | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MIL-C-55302/62-F49M vs 67234-049 |
67228-049 | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-F49M vs 67228-049 |
77424-349 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | MIL-C-55302/62-F49M vs 77424-349 |
MIL-C-55302/62LE49H | 49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62-F49M vs MIL-C-55302/62LE49H |
MIL-C-55302/62-E49S | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F49M vs MIL-C-55302/62-E49S |
MIL-C-55302/62LD49S | 49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62-F49M vs MIL-C-55302/62LD49S |
ESQT-149-03-F-S-309 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MIL-C-55302/62-F49M vs ESQT-149-03-F-S-309 |