Part Details for MIL-C-55302/62LD12L by Winchester Interconnect
Overview of MIL-C-55302/62LD12L by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62LD12L
MIL-C-55302/62LD12L CAD Models
MIL-C-55302/62LD12L Part Data Attributes
|
MIL-C-55302/62LD12L
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62LD12L
Winchester Interconnect
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 12 |
Alternate Parts for MIL-C-55302/62LD12L
This table gives cross-reference parts and alternative options found for MIL-C-55302/62LD12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62LD12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641306-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | MIL-C-55302/62LD12L vs 4-641306-2 |
70430-0501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Molex | MIL-C-55302/62LD12L vs 70430-0501 |
MIL-C-55302/62LD12H | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62LD12L vs MIL-C-55302/62LD12H |
35211-1216 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | MIL-C-55302/62LD12L vs 35211-1216 |
MIL-C-55302/62-C12S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62LD12L vs MIL-C-55302/62-C12S |
MIL-C-55302/62LD12L | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62LD12L vs MIL-C-55302/62LD12L |
ESQT-112-02-LM-S-760 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MIL-C-55302/62LD12L vs ESQT-112-02-LM-S-760 |
1-827774-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MIL-C-55302/62LD12L vs 1-827774-2 |
22-42-4120 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | MIL-C-55302/62LD12L vs 22-42-4120 |
0022413122 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MIL-C-55302/62LD12L vs 0022413122 |