Part Details for MIMMF200ZB040DK1 by Micross Components
Overview of MIMMF200ZB040DK1 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIMMF200ZB040DK1
MIMMF200ZB040DK1 CAD Models
MIMMF200ZB040DK1 Part Data Attributes:
|
MIMMF200ZB040DK1
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIMMF200ZB040DK1
Micross Components
Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | MODULE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 625 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MIMMF200ZB040DK1
This table gives cross-reference parts and alternative options found for MIMMF200ZB040DK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMMF200ZB040DK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF200K04F3-BP | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2 | Micro Commercial Components | MIMMF200ZB040DK1 vs MF200K04F3-BP |
MF200K04F4N-BP | Rectifier Diode, 400V V(RRM), | Micro Commercial Components | MIMMF200ZB040DK1 vs MF200K04F4N-BP |
MF200K04F4-BP | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MODULE-2 | Micro Commercial Components | MIMMF200ZB040DK1 vs MF200K04F4-BP |