Part Details for MIMRT25V1,25LL by Mersen Electrical Power
Overview of MIMRT25V1,25LL by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MIMRT25V1,25LL
MIMRT25V1,25LL CAD Models
MIMRT25V1,25LL Part Data Attributes
|
MIMRT25V1,25LL
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MIMRT25V1,25LL
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for MIMRT25V1,25LL
This table gives cross-reference parts and alternative options found for MIMRT25V1,25LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMRT25V1,25LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSB-V1-1/4 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MIMRT25V1,25LL vs GSB-V1-1/4 |
022051.25P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MIMRT25V1,25LL vs 022051.25P |
MI5SF25V1,25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MIMRT25V1,25LL vs MI5SF25V1,25 |
PGU1.25 | Electric Fuse, | Conquer Electronics Co Ltd | MIMRT25V1,25LL vs PGU1.25 |
PDU1.25 | Electric Fuse, | Conquer Electronics Co Ltd | MIMRT25V1,25LL vs PDU1.25 |
MI6T25V1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MIMRT25V1,25LL vs MI6T25V1.25 |
GDG-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MIMRT25V1,25LL vs GDG-V1-1/4 |
TR2/S506-1.25AS | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MIMRT25V1,25LL vs TR2/S506-1.25AS |
S500-1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MIMRT25V1,25LL vs S500-1.25 |
2171.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MIMRT25V1,25LL vs 2171.25P |