Part Details for MIMX8US3CVP08SC by NXP Semiconductors
Results Overview of MIMX8US3CVP08SC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMX8US3CVP08SC Information
MIMX8US3CVP08SC by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMX8US3CVP08SC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AK8771
|
Newark | I.mx 8Ulp: Arm Cortex -A35 And Cortex-M33, Rich 3D/2D Graphics For Ultra Low-Power, Energy Efficient Applications /Tray Rohs Compliant: Yes |Nxp MIMX8US3CVP08SC RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 | Buy Now |
|
DISTI #
568-MIMX8US3CVP08SC-ND
|
DigiKey | 8ULP DUAL CORTEX A35 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
630 In Stock |
|
$11.2625 / $17.6100 | Buy Now |
|
DISTI #
MIMX8US3CVP08SC
|
Avnet Americas | Microprocessor, i.MX 8ULP, 800MHz, 64bit, 900mV-1.05V, 1 Core, -40?C to 105?C, MAPBGA-485 - Trays (Alt: MIMX8US3CVP08SC) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.9246 / $11.7346 | Buy Now |
|
DISTI #
771-MIMX8US3CVP08SC
|
Mouser Electronics | RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications RoHS: Compliant | 0 |
|
$11.0600 | Order Now |
|
DISTI #
MIMX8US3CVP08SC-0
|
TME | IC: ARM microprocessor, 192kBROM, Architecture: ARM Min Qty: 126 | 1512 |
|
$13.9529 | Buy Now |
|
DISTI #
MIMX8US3CVP08SC
|
IBS Electronics | MIMX8US3CVP08SC by NXP Semiconductors is a high-performance processor from the i.MX 8 series, featuring advanced multimedia capabilities, robust security, and efficient power management for embedded applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1260 / $14.2800 | Buy Now |
|
DISTI #
MIMX8US3CVP08SC
|
Avnet Silica | Microprocessor iMX 8ULP 800MHz 64bit 900mV105V 1 Core 40C to 105C MAPBGA485 (Alt: MIMX8US3CVP08SC) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks, 0 Days | Silica - 1512 |
|
Buy Now | |
|
DISTI #
MIMX8US3CVP08SC
|
EBV Elektronik | Microprocessor iMX 8ULP 800MHz 64bit 900mV105V 1 Core 40C to 105C MAPBGA485 (Alt: MIMX8US3CVP08SC) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MIMX8US3CVP08SC by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIMX8US3CVP08SC
MIMX8US3CVP08SC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIMX8US3CVP08SC Part Data Attributes
|
|
MIMX8US3CVP08SC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8US3CVP08SC
NXP Semiconductors
SoC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| uPs/uCs/Peripheral ICs Type | Soc |