Part Details for MIMX8US3DVK08SC by NXP Semiconductors
Results Overview of MIMX8US3DVK08SC by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMX8US3DVK08SC Information
MIMX8US3DVK08SC by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMX8US3DVK08SC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AK8772
|
Newark | I.mx 8Ulp: Arm Cortex -A35 And Cortex-M33, Rich 3D/2D Graphics For Ultra Low-Power, Energy Efficient Applications /Tray Rohs Compliant: Yes |Nxp MIMX8US3DVK08SC RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 | Buy Now |
|
DISTI #
568-MIMX8US3DVK08SC-ND
|
DigiKey | I.MX8ULP, SOLO 800MHZ Min Qty: 1200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1686 | Buy Now |
|
DISTI #
MIMX8US3DVK08SC
|
Avnet Americas | - Trays (Alt: MIMX8US3DVK08SC) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.8636 / $10.7744 | Buy Now |
|
DISTI #
771-MIMX8US3DVK08SC
|
Mouser Electronics | RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications | 0 |
|
$10.1600 | Order Now |
US Tariff Estimator: MIMX8US3DVK08SC by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIMX8US3DVK08SC
MIMX8US3DVK08SC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIMX8US3DVK08SC Part Data Attributes
|
|
MIMX8US3DVK08SC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8US3DVK08SC
NXP Semiconductors
SoC, CMOS, PBGA512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga512,32x32,16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| JESD-30 Code | S-PBGA-B512 | |
| Length | 9.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 512 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA512,32X32,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.911 Mm | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 9.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |