Part Details for MIMXRT1043XFP5B by NXP Semiconductors
Results Overview of MIMXRT1043XFP5B by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1043XFP5B Information
MIMXRT1043XFP5B by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMXRT1043XFP5B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM2451
|
Newark | Microprocessor, 528Mhz, Mapbga-169, Product Range:I.mx Family I.mx Rt1040 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:128Kb, Ic Case/Package:Mapbga, No. Of Pins:169Pins, Supply Voltage Min:925Mv Rohs Compliant: Yes |Nxp MIMXRT1043XFP5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$4.6000 / $7.9500 | Buy Now |
|
DISTI #
26AM1422
|
Newark | Mpu, 32Bit, 528Mhz, Mapbga-169 Rohs Compliant: Yes |Nxp MIMXRT1043XFP5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5200 / $12.5300 | Buy Now |
|
DISTI #
568-MIMXRT1043XFP5B-ND
|
DigiKey | IC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
260 In Stock |
|
$5.3972 / $9.0100 | Buy Now |
|
DISTI #
MIMXRT1043XFP5B
|
Avnet Americas | I.MXRT1040, 9X9 - Trays (Alt: MIMXRT1043XFP5B) COO: China RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.9162 / $5.6186 | Buy Now |
|
DISTI #
16AM2451
|
Avnet Americas | I.MXRT1040, 9X9 (Alt: 16AM2451) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6000 / $7.9500 | Buy Now |
|
DISTI #
771-MIMXRT1043XFP5B
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Commercial RoHS: Compliant | 260 |
|
$5.4000 / $11.0500 | Buy Now |
|
DISTI #
V72:2272_29374345
|
Arrow Electronics | SOC i.MX RT1040 ARM Cortex M7 169-Pin LFBGA Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2507 Container: Cut Strips | Americas - 260 |
|
$5.0440 / $6.5030 | Buy Now |
|
DISTI #
87836108
|
Verical | SOC i.MX RT1040 ARM Cortex M7 169-Pin LFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2507 | Americas - 260 |
|
$5.0440 / $6.5030 | Buy Now |
|
DISTI #
V72:2272_29374345
|
Arrow Electronics | SOC i.MX RT1040 ARM Cortex M7 169-Pin LFBGA Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2507 Container: Cut Strips | Americas - 260 |
|
$5.0440 / $6.5030 | Buy Now |
|
DISTI #
87836108
|
Verical | SOC i.MX RT1040 ARM Cortex M7 169-Pin LFBGA Tray COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2507 | Americas - 260 |
|
$5.0440 / $6.5030 | Buy Now |
US Tariff Estimator: MIMXRT1043XFP5B by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIMXRT1043XFP5B
MIMXRT1043XFP5B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIMXRT1043XFP5B Part Data Attributes
|
|
MIMXRT1043XFP5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1043XFP5B
NXP Semiconductors
SoC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| uPs/uCs/Peripheral ICs Type | Soc |