Part Details for MINISMDC014F by Littelfuse Inc
Overview of MINISMDC014F by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MINISMDC014F
MINISMDC014F CAD Models
MINISMDC014F Part Data Attributes
|
MINISMDC014F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC014F
Littelfuse Inc
PTC Thermistor, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 4OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |