There are no models available for this part yet.
Overview of MINISMDC150 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MINISMDC150 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.07 ohm, SURFACE MOUNT | 570 |
|
$0.1680 / $0.3600 | Buy Now | ||
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.07 ohm, SURFACE MOUNT | 157 |
|
$0.3600 / $0.6000 | Buy Now |
CAD Models for MINISMDC150 by TE Connectivity
Part Data Attributes for MINISMDC150 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
RESISTANCE VALUE 0.07 OHM AT 20 DEG CEL
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
MINISMD
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Resistance
|
0.07 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Placement
|
DUAL
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for MINISMDC150
This table gives cross-reference parts and alternative options found for MINISMDC150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC150F | PTC Thermistor, 0.07ohm, Surface Mount, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | TE Connectivity | MINISMDC150 vs MINISMDC150F |
MINISMDC150-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP | TE Connectivity | MINISMDC150 vs MINISMDC150-2 |