Part Details for MINISMDC200 by Littelfuse Inc
Overview of MINISMDC200 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MINISMDC200
MINISMDC200 CAD Models
MINISMDC200 Part Data Attributes
|
MINISMDC200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC200
Littelfuse Inc
PTC Thermistor, 0.05ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE VALUE 0.05 OHM AT 20 DEG CEL | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 0.05 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MINISMDC200
This table gives cross-reference parts and alternative options found for MINISMDC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC200F-2 | PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Littelfuse Inc | MINISMDC200 vs MINISMDC200F-2 |
MINISMDC200-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP | TE Connectivity | MINISMDC200 vs MINISMDC200-2 |
MINISMDC200F | PTC Thermistor, Surface Mount, | Littelfuse Inc | MINISMDC200 vs MINISMDC200F |