-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7542
|
Newark | Pptc Resettable Fuse, 3A, 6Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:6Vdc, Holding Current:3A, Trip Current:6A, Time To Trip:5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC300F-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
MINISMDC300F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6786 In Stock |
|
$0.1988 / $0.4800 | Buy Now |
DISTI #
650-MINISMDC300F-2
|
Mouser Electronics | Resettable Fuses - PPTC MINISMDC300F-2 RoHS: Compliant | 6000 |
|
$0.1980 / $0.2020 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 6 V Surface Mount Polymeric Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
RF1905-000
|
TTI | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2070 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1707 |
|
RFQ | |
DISTI #
C1S425201053813
|
Chip1Stop | RF1905-000、PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 100A 1W 5s 0.011Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.76mm T/R Automotive RoHS: Not Compliant | 2705 |
|
$0.2530 / $0.3417 | Buy Now |
DISTI #
C1S425201053804
|
Chip1Stop | RF1905-000、PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 100A 1W 5s 0.011Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.76mm T/R Automotive RoHS: Not Compliant Container: Cut Tape | 873 |
|
$0.1730 / $0.2800 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 3A 6V | 0 |
|
$0.3973 / $0.4569 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC300F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC300F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.036 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.76 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.011 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |