Part Details for MIP7965-668F24M by Cobham Semiconductor Solutions
Overview of MIP7965-668F24M by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIP7965-668F24M
MIP7965-668F24M CAD Models
MIP7965-668F24M Part Data Attributes
|
MIP7965-668F24M
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MIP7965-668F24M
Cobham Semiconductor Solutions
Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, HERMETIC SEALED, CERAMIC, QFP-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G208 | |
Length | 28.448 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.531 mm | |
Speed | 668 MHz | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28.448 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MIP7965-668F24M
This table gives cross-reference parts and alternative options found for MIP7965-668F24M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIP7965-668F24M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP7965-668F24T | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | MIP7965-668F24M vs MIP7965-668F24T |
MIP7965-668F24I | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | MIP7965-668F24M vs MIP7965-668F24I |
MIP7965-668F24T | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | MIP7965-668F24M vs MIP7965-668F24T |
MIP7965-668F24M | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | MIP7965-668F24M vs MIP7965-668F24M |