Part Details for MJ-5.97-G30 by Keltron Connector Company
Overview of MJ-5.97-G30 by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ-5.97-G30
MJ-5.97-G30 CAD Models
MJ-5.97-G30 Part Data Attributes
|
MJ-5.97-G30
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
MJ-5.97-G30
Keltron Connector Company
Shunts/Jumper Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPEN TOP | |
Body Breadth | 0.098 inch | |
Body Depth | 0.235 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |