Transistors
MJ15012G
Description: 10A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN

Overview of MJ15012G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MJ15012G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJ15012G by Rochester Electronics LLC

MJ15012G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-3
Package Description
LEAD FREE, CASE 1-07, TO-3, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1-07
Reach Compliance Code
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MJ15012G
    Rochester Electronics LLC
    10A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN
    VS

Alternate Parts for MJ15012G

This table gives cross-reference parts and alternative options found for MJ15012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJ15012G Power 10A 250V Discrete PNP, TO-204 (TO-3), 100-FTRAY onsemi MJ15012G vs MJ15012G
MJ15012 10A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MJ15012G vs MJ15012
Part Number Description Manufacturer Compare
2SB858 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN Hitachi Ltd MJ15012G vs 2SB858
BD138-16 1.5 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-126 Fairchild Semiconductor Corporation MJ15012G vs BD138-16
MJ15004 20A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC MJ15012G vs MJ15004
2SC2688-AZ Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin NEC Electronics Group MJ15012G vs 2SC2688-AZ
BD136-6 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126 Fairchild Semiconductor Corporation MJ15012G vs BD136-6
MJ15001 15A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC MJ15012G vs MJ15001
MJ15002 15A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA Rochester Electronics LLC MJ15012G vs MJ15002
MJ16012 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC MJ15012G vs MJ16012
2N5202 4A, 50V, NPN, Si, POWER TRANSISTOR, TO-213AA Rochester Electronics LLC MJ15012G vs 2N5202
MJ15002 15A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC MJ15012G vs MJ15002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJ15012G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJ15012G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MJ15012G would you like to use for your alert(s)?
  • Please alert me when MJ15012G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJ15012G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJ15012G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJ15012G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJ15012G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJ15012G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: