MJ15016
Description: Trans GP BJT PNP 120V 15A 3-Pin(2+Tab) TO-204 Tray

Overview of MJ15016 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MJ15016 by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, PNP Type, TO-3 8359
  • 1 $12.4000
  • 270 $7.1300
  • 562 $6.5100
$6.5100 / $12.4000 Buy Now

CAD Models for MJ15016 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJ15016 by New Jersey Semiconductor Products Inc

MJ15016
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
Number of Elements
1
Polarity/Channel Type
PNP
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
18 MHz
Want to compare parts?
  1. MJ15016
    New Jersey Semiconductor Products Inc
    Trans GP BJT PNP 120V 15A 3-Pin(2+Tab) TO-204 Tray
    VS

Related Parts for MJ15016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJ15016 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJ15016 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of MJ15016 would you like to use for your alert(s)?
  • Please alert me when MJ15016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJ15016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJ15016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJ15016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJ15016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJ15016 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: