Part Details for MJ15016G by New Jersey Semiconductor Products Inc
Overview of MJ15016G by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ15016G
MJ15016G CAD Models
MJ15016G Part Data Attributes
|
MJ15016G
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ15016G
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 120V 15A 3-Pin(2+Tab) TO-204 Tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 18 MHz |