| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5240 | Texas Instruments | Check for Price | Transistor | MJ4502 vs 2N5240 |
| 2N4921 | Semiconductor Technology Inc | Check for Price | Transistor | MJ4502 vs 2N4921 |
| 2N4904 | Fairchild Semiconductor Corporation | Check for Price | Transistor | MJ4502 vs 2N4904 |
| 2N4002 | Fairchild Semiconductor Corporation | Check for Price | Transistor | MJ4502 vs 2N4002 |
| 2N4904 | Harris Semiconductor | Check for Price | Transistor | MJ4502 vs 2N4904 |
| 2N4903 | Fairchild Semiconductor Corporation | Check for Price | Transistor | MJ4502 vs 2N4903 |
Part Details for MJ4502 by Texas Instruments
Results Overview of MJ4502 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ4502 Information
MJ4502 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MJ4502 Part Data Attributes
|
|
MJ4502
Texas Instruments
Buy Now
|
Compare Parts:
MJ4502
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 30 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 200 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 2 Mhz |
Alternate Parts for MJ4502
This table gives cross-reference parts and alternative options found for MJ4502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ4502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.