Part Details for MJD0604KE03 by AUK Contractors Co Ltd
Overview of MJD0604KE03 by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJD0604KE03
MJD0604KE03 CAD Models
MJD0604KE03 Part Data Attributes
|
MJD0604KE03
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJD0604KE03
AUK Contractors Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.608 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 600 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MJD0604KE03
This table gives cross-reference parts and alternative options found for MJD0604KE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD0604KE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS0606KX06 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJD0604KE03 vs MJS0606KX06 |
17-0201-64-1T | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | MJD0604KE03 vs 17-0201-64-1T |
CTJ-6-02-H-D1-BK-P3-FS-FF | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MJD0604KE03 vs CTJ-6-02-H-D1-BK-P3-FS-FF |
MJS-166-S3S0-96/7SS | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJD0604KE03 vs MJS-166-S3S0-96/7SS |
MJB-166-H130-97/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJD0604KE03 vs MJB-166-H130-97/S |
MJB-166-H130-96/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJD0604KE03 vs MJB-166-H130-96/S |
MJ6E-66DB | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | MJD0604KE03 vs MJ6E-66DB |
CTJ-6-02-B-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MJD0604KE03 vs CTJ-6-02-B-BK-P3 |
MJD0602KE06 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJD0604KE03 vs MJD0602KE06 |
MJV16-KX06-0606 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | MJD0604KE03 vs MJV16-KX06-0606 |