Part Details for MJD127-TP by Micro Commercial Components
Overview of MJD127-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MJD127-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MJD127-TPCT-ND
|
DigiKey | TRANS PNP 100V 8A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7424 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
833-MJD127-TP
|
Mouser Electronics | Bipolar Transistors - BJT TRANS PNP 100V 8A DPAK RoHS: Compliant | 6883 |
|
$0.2870 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks | 0 |
|
$0.2880 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Chip1Cloud | TRANS PNP 100V 8A DPAK | 2000 |
|
RFQ |
Part Details for MJD127-TP
MJD127-TP CAD Models
MJD127-TP Part Data Attributes
|
MJD127-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MJD127-TP
Micro Commercial Components
Power Bipolar Transistor, Plastic/Epoxy, 2 Pin, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
Alternate Parts for MJD127-TP
This table gives cross-reference parts and alternative options found for MJD127-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD127-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH127-TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | MJD127-TP vs KSH127-TF |
MJD127-T1 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD127-TP vs MJD127-T1 |
CJD127TR13 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD127-TP vs CJD127TR13 |
KSH127TF | PNP Silicon Darlington Transistor, 2000-REEL | onsemi | MJD127-TP vs KSH127TF |
KSH127TM | PNP Silicon Darlington Transistor, 2500-REEL | onsemi | MJD127-TP vs KSH127TM |
MJD127-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | MJD127-TP vs MJD127-TP-HF |
MJD127T4G | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD127-TP vs MJD127T4G |
NJVMJD127T4G | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD127-TP vs NJVMJD127T4G |
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | Micro Commercial Components | MJD127-TP vs MJD127 |
MJD127 | Power Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | MJD127-TP vs MJD127 |