Part Details for MJD2955T4 by onsemi
Overview of MJD2955T4 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD2955T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 624 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 25 |
|
$0.5625 | Buy Now |
|
Quest Components | 10 A, 60 V, NPN, Si, POWER TRANSISTOR | 20 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | 10 A, 60 V, NPN, Si, POWER TRANSISTOR | 1000 |
|
$0.4980 / $1.2450 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 87 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MJD2955T4
MJD2955T4 CAD Models
MJD2955T4 Part Data Attributes
|
MJD2955T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD2955T4
onsemi
10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for MJD2955T4
This table gives cross-reference parts and alternative options found for MJD2955T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD2955T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD2955T4 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | MJD2955T4 vs MJD2955T4 |
MJD2955TF | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD2955T4 vs MJD2955TF |
MJD2955 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | MJD2955T4 vs MJD2955 |
MJD2955T4 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD2955T4 vs MJD2955T4 |
KSH2955-TF | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | MJD2955T4 vs KSH2955-TF |
MJD2955 | 10A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD2955T4 vs MJD2955 |
MJD2955G | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD2955T4 vs MJD2955G |
KSH2955TF | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | MJD2955T4 vs KSH2955TF |
MJD2955T4 | 10A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD2955T4 vs MJD2955T4 |
MJD2955 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD2955T4 vs MJD2955 |