MJD3055-1
Description: 10A, 60V, PNP, Si, POWER TRANSISTOR

Overview of MJD3055-1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MJD3055-1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJD3055-1 by Motorola Mobility LLC

MJD3055-1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
20 W
Power Dissipation-Max (Abs)
20 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2 MHz
Turn-off Time-Max (toff)
3000 ns
VCEsat-Max
8 V
Want to compare parts?
  1. MJD3055-1
    Motorola Mobility LLC
    10A, 60V, PNP, Si, POWER TRANSISTOR
    VS

Alternate Parts for MJD3055-1

This table gives cross-reference parts and alternative options found for MJD3055-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD3055-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJD3055-1 10A, 60V, NPN, Si, POWER TRANSISTOR, CASE 369-07, 3 PIN onsemi MJD3055-1 vs MJD3055-1
MJD3055-1 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 Samsung Semiconductor MJD3055-1 vs MJD3055-1
Part Number Description Manufacturer Compare
MJD3055TF Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation MJD3055-1 vs MJD3055TF
MJD29I 1 A, 40 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 Fairchild Semiconductor Corporation MJD3055-1 vs MJD29I
MJD32CI 3 A, 100 V, PNP, Si, POWER TRANSISTOR, IPAK-3 Fairchild Semiconductor Corporation MJD3055-1 vs MJD32CI
MJD3055T4 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC MJD3055-1 vs MJD3055T4
MJD3055T4 10A, 60V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC MJD3055-1 vs MJD3055T4
MJD32-1 3A, 40V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC MJD3055-1 vs MJD32-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJD3055-1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJD3055-1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MJD3055-1 would you like to use for your alert(s)?
  • Please alert me when MJD3055-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJD3055-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJD3055-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJD3055-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJD3055-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJD3055-1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: