Part Details for MJD31C-13 by Diodes Incorporated
Overview of MJD31C-13 by Diodes Incorporated
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD31C-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0897
|
Newark | Trans, Npn, 100V, 3A, 150Deg C, 15W Rohs Compliant: Yes |Diodes Inc. MJD31C-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1490 |
|
$0.2000 / $0.4710 | Buy Now |
DISTI #
MJD31C-13DICT-ND
|
DigiKey | TRANS NPN 100V 3A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33907 In Stock |
|
$0.1336 / $0.4700 | Buy Now |
DISTI #
MJD31C-13
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD31C-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 / $0.1253 | Buy Now |
DISTI #
621-MJD31C-13
|
Mouser Electronics | Bipolar Transistors - BJT 100V 5A NPN SMT RoHS: Compliant | 2684 |
|
$0.1930 / $0.4600 | Buy Now |
DISTI #
A03:0893_13586761
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1500mW 3-Pin(2+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2410 | Asia - 5000 |
|
$0.0916 / $0.1026 | Buy Now |
DISTI #
V72:2272_06702800
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1500mW 3-Pin(2+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 Container: Cut Strips | Americas - 456 |
|
$0.1096 / $0.3868 | Buy Now |
|
Future Electronics | MJD31C Series 100 V 3 A 1.5 W NPN High Voltage Transistor - TO252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 72500Reel |
|
$0.1060 / $0.1130 | Buy Now |
|
Future Electronics | MJD31C Series 100 V 3 A 1.5 W NPN High Voltage Transistor - TO252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.1060 / $0.1430 | Buy Now |
|
Future Electronics | MJD31C Series 100 V 3 A 1.5 W NPN High Voltage Transistor - TO252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1060 / $0.1130 | Buy Now |
|
Quest Components | 2800 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for MJD31C-13
MJD31C-13 CAD Models
MJD31C-13 Part Data Attributes:
|
MJD31C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MJD31C-13
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD31C-13
This table gives cross-reference parts and alternative options found for MJD31C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD31C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD31C-13 vs MJD31CQ-13 |