-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0514
|
Newark | Transistor, Bjt, Pnp, -100V, -3A, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:-, Power Dissipation Pd:15W, Dc Collector Current:3A, Dc Current Gain Hfe:50Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics MJD32CT4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$0.3180 / $0.7160 | Buy Now |
DISTI #
56P9029
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 100 V, 15 W, 3 A, 50 |Stmicroelectronics MJD32CT4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 | Buy Now |
DISTI #
89K0805
|
Newark | Bipolar Transistor, Pnp, -100V, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:-, Power Dissipation Pd:15W, Dc Collector Current:3A, Dc Current Gain Hfe:50Hfe, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics MJD32CT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-2491-1-ND
|
DigiKey | TRANS PNP 100V 3A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5968 In Stock |
|
$0.2264 / $0.6900 | Buy Now |
DISTI #
MJD32CT4
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD32CT4) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 | Buy Now |
DISTI #
511-MJD32C
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur Switch RoHS: Compliant | 7862 |
|
$0.2200 / $0.6900 | Buy Now |
|
STMicroelectronics | Low voltage PNP power transistor RoHS: Compliant Min Qty: 1 | 7862 |
|
$0.3400 / $0.6800 | Buy Now |
|
Future Electronics | MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 255000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.1360 / $0.1460 | Buy Now |
|
Future Electronics | MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 2500Reel |
|
$0.1360 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD32CT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD32CT4
STMicroelectronics
Low voltage PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.2 V |
This table gives cross-reference parts and alternative options found for MJD32CT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32CT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD32CT4 vs MJD32CQ-13 |
MJD32CG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD32CT4 vs MJD32CG |
MJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD32CT4 vs MJD32CT4G |
MJD32C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MJD32CT4 vs MJD32C-13 |
NJVMJD32T4G | 3 A, 40 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32CT4 vs NJVMJD32T4G |
MJD32CRLG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD32CT4 vs MJD32CRLG |