Part Details for MJD350 by STMicroelectronics
Results Overview of MJD350 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD350 Information
MJD350 by STMicroelectronics is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD350
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 0.5 A, 300 V, PNP, SI, POWER TRANSISTOR | 1217 |
|
$0.1875 / $0.4500 | Buy Now |
|
|
Quest Components | 0.5 A, 300 V, PNP, SI, POWER TRANSISTOR | 720 |
|
$0.2600 / $1.0000 | Buy Now |