Part Details for MJD41CRLG by onsemi
Overview of MJD41CRLG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD41CRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1758
|
Newark | Bipolar Transistor, Npn, 100V, To-252-4, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:6A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD41CRLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
71J5853
|
Newark | Bipolar Transistor, Npn, 100V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:6A, Power Dissipation:1.75W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD41CRLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3270 | Buy Now |
DISTI #
MJD41CRLGOSCT-ND
|
DigiKey | TRANS NPN 100V 6A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2396 / $0.7200 | Buy Now |
DISTI #
MJD41CRLG
|
Avnet Americas | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD41CRLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2354 / $0.2809 | Buy Now |
DISTI #
863-MJD41CRLG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 20W NPN RoHS: Compliant | 3235 |
|
$0.2380 / $0.5400 | Buy Now |
|
Future Electronics | MJD41C Series 100 V 6 A Surface Mount Complementary Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
MJD41CRLG
|
Avnet Asia | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: MJD41CRLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2233 / $0.2497 | Buy Now |
DISTI #
MJD41CRLG
|
Avnet Silica | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: MJD41CRLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MJD41CRLG
|
EBV Elektronik | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: MJD41CRLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | BIP DPAK NPN 6A 100V TR RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 1800 |
|
$0.3731 | Buy Now |
Part Details for MJD41CRLG
MJD41CRLG CAD Models
MJD41CRLG Part Data Attributes:
|
MJD41CRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD41CRLG
onsemi
6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD41CRLG
This table gives cross-reference parts and alternative options found for MJD41CRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD41CRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD41CT4G | 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD41CRLG vs MJD41CT4G |
MJB41CT4G | 6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL | onsemi | MJD41CRLG vs MJB41CT4G |
MJD41CT4 | 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD41CRLG vs MJD41CT4 |
MJB41CT4 | 6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL | onsemi | MJD41CRLG vs MJB41CT4 |