Part Details for MJE1300716 by Motorola Semiconductor Products
Overview of MJE1300716 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE1300716
MJE1300716 CAD Models
MJE1300716 Part Data Attributes
|
MJE1300716
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJE1300716
Motorola Semiconductor Products
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3700 ns |
Alternate Parts for MJE1300716
This table gives cross-reference parts and alternative options found for MJE1300716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE1300716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13007L | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE1300716 vs MJE13007L |
MJE13007L | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE1300716 vs MJE13007L |
MJE13007D1 | 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE1300716 vs MJE13007D1 |
MJE13007WD | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE1300716 vs MJE13007WD |
MJE13007N | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE1300716 vs MJE13007N |
MJE13007W | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE1300716 vs MJE13007W |
MJE1300716A | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE1300716 vs MJE1300716A |
MJE13007S | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE1300716 vs MJE13007S |
MJE1300716A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE1300716 vs MJE1300716A |
MJE13007W | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE1300716 vs MJE13007W |