There are no models available for this part yet.
Overview of MJE15030 by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJE15030 by Continental Device India Ltd
Part Data Attributes for MJE15030 by Continental Device India Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code
|
SFM
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
150 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
50 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
30 MHz
|
Alternate Parts for MJE15030
This table gives cross-reference parts and alternative options found for MJE15030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE15030 | Power Bipolar Transistor, 8A I(C), NPN | Mospec Semiconductor Corp | MJE15030 vs MJE15030 |
MJE15030 | Bipolar Transistor, NPN, 150 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE15030 vs MJE15030 |
MJE15030 | 8A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15030 vs MJE15030 |
Related Parts for MJE15030
-
MJE15031Power Bipolar Transistors
-
2N5401Small Signal Bipolar Transistors
-
IRFR224PBFPower Field-Effect Transistors
-
BYT230PIV-400Rectifier Diodes
-
12065C473JAT2AFixed Capacitors
-
MKL26Z32VFT4Microcontrollers
-
RL1220S-R10-FFixed Resistors
-
FSL136MRSwitching Regulator or Controllers
-
MIC69502WRLinear Regulator ICs