-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A PNP Bipolar Power Transistor 60 V, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4454
|
Newark | Rf Transistor, Pnp, -60V, 50Mhz, To-225, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Transition Frequency:50Mhz, Power Dissipation:1.5W, Continuous Collector Current:3A, No. Of Pins:3Pins, Product Range:Mjxxxx Series Rohs Compliant: Yes |Onsemi MJE171G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 952 |
|
$0.3440 / $0.8650 | Buy Now |
DISTI #
82Y6988
|
Newark | Transistor, Bipol, Pnp, 60V, To-225-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:-3A, Dc Current Gain Hfe:12Hfe, Rf Transistor Rohs Compliant: Yes |Onsemi MJE171G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3780 / $0.8580 | Buy Now |
DISTI #
MJE171GOS-ND
|
DigiKey | TRANS PNP 60V 3A TO126 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1038 In Stock |
|
$0.2783 / $1.2400 | Buy Now |
DISTI #
MJE171G
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin TO-225 Bulk - Bulk (Alt: MJE171G) RoHS: Compliant Min Qty: 1158 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2226 Partner Stock |
|
$0.2678 / $0.3197 | Buy Now |
DISTI #
26K4454
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin TO-225 Bulk - Bulk (Alt: 26K4454) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 952 Partner Stock |
|
$0.3520 / $0.8230 | Buy Now |
DISTI #
MJE171G
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin TO-225 Bulk - Bulk (Alt: MJE171G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 2226 Factory Stock |
|
$0.2678 / $0.3197 | Buy Now |
DISTI #
MJE171G
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin TO-225 Bulk (Alt: MJE171G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
863-MJE171G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 60V 12.5W PNP RoHS: Compliant | 1487 |
|
$0.3090 / $0.9300 | Buy Now |
|
Future Electronics | MJE Series 80 V 3 A PNP Complementary Plastic Silicon Power Transistor TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.2900 | Buy Now |
|
Future Electronics | MJE Series 80 V 3 A PNP Complementary Plastic Silicon Power Transistor TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE171G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE171G
onsemi
3.0 A PNP Bipolar Power Transistor 60 V, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MJE171G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE171G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE171 | 3.0 A PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE171G vs MJE171 |
MJE171STU | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | MJE171G vs MJE171STU |