Part Details for MJE210G by onsemi
Overview of MJE210G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE210G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6994
|
Newark | Transistor, Bipol, Pnp, 40V, To-225-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:65Mhz, Power Dissipation Pd:15W, Dc Collector Current:-5A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJE210G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3114 |
|
$0.4010 / $0.8910 | Buy Now |
DISTI #
45J1501
|
Newark | Rf Transistor, Pnp, -25V, 65Mhz, To-225, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:5A, Power Dissipation:15W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi MJE210G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 386 |
|
$0.3660 / $0.8560 | Buy Now |
DISTI #
MJE210GOS-ND
|
DigiKey | TRANS PNP 40V 5A TO126 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1777 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
MJE210G
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: MJE210G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
45J1501
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: 45J1501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 386 Partner Stock |
|
$0.3660 / $0.8250 | Buy Now |
DISTI #
863-MJE210G
|
Mouser Electronics | Bipolar Transistors - BJT 5A 25V 15W PNP RoHS: Compliant | 1810 |
|
$0.3290 / $0.8600 | Buy Now |
DISTI #
V99:2348_07301160
|
Arrow Electronics | Trans GP BJT PNP 25V 5A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2122 | Americas - 3512 |
|
$0.2882 / $0.8254 | Buy Now |
DISTI #
V36:1790_07301160
|
Arrow Electronics | Trans GP BJT PNP 25V 5A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Americas - 813 |
|
$0.2876 / $0.8205 | Buy Now |
|
Future Electronics | MJE Series 40 V 5 A PNP Complementary Silicon Plastic Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
60302712
|
Verical | Trans GP BJT PNP 25V 5A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 31 Package Multiple: 1 Date Code: 2122 | Americas - 3512 |
|
$0.2882 / $0.7066 | Buy Now |
Part Details for MJE210G
MJE210G CAD Models
MJE210G Part Data Attributes:
|
MJE210G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE210G
onsemi
5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJE210G
This table gives cross-reference parts and alternative options found for MJE210G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE210G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE210T | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | onsemi | MJE210G vs MJE210T |
MJE210 | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE210G vs MJE210 |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | STMicroelectronics | MJE210G vs MJE210 |
MJE210TG | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 50-BLKBX | onsemi | MJE210G vs MJE210TG |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE210G vs MJE210 |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE210G vs MJE210 |
MJE210 | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210G vs MJE210 |
MJE210TG | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210G vs MJE210TG |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE210G vs MJE210 |