-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A, 100 V NPN Darlington Bipolar Junction Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4459
|
Newark | Bipolar Transistor, Npn, 100V, To-225, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:100V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:2A, Continuous Collector Current Pnp:-, Msl:- Rohs Compliant: Yes |Onsemi MJE270G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.0720 | Buy Now |
DISTI #
38AH0840
|
Newark | Bip C77 Npn 2A 100V Fg Rohs Compliant: Yes |Onsemi MJE270G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 | Buy Now |
DISTI #
MJE270GOS-ND
|
DigiKey | TRANS NPN DARL 100V 2A TO126 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1011 In Stock |
|
$0.2794 / $1.2500 | Buy Now |
DISTI #
MJE270G
|
Avnet Americas | Trans GP BJT NPN 100V 2A 3-Pin TO-225 Bulk - Bulk (Alt: MJE270G) RoHS: Compliant Min Qty: 1150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 43145 Partner Stock |
|
$0.2696 / $0.3217 | Buy Now |
DISTI #
26K4459
|
Avnet Americas | Trans GP BJT NPN 100V 2A 3-Pin TO-225 Bulk - Bulk (Alt: 26K4459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$0.3170 / $0.3980 | Buy Now |
DISTI #
MJE270G
|
Avnet Americas | Trans GP BJT NPN 100V 2A 3-Pin TO-225 Bulk - Bulk (Alt: MJE270G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2696 / $0.3217 | Buy Now |
DISTI #
863-MJE270G
|
Mouser Electronics | Darlington Transistors 2A 100V Bipolar Power NPN RoHS: Compliant | 3975 |
|
$0.3110 / $0.9800 | Buy Now |
|
Future Electronics | MJE Series 100 V 2 A NPN Complementary Silicon Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 1500Bag |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | MJE Series 100 V 2 A NPN Complementary Silicon Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.2900 / $0.3500 | Buy Now |
|
Onlinecomponents.com | 2.0 A, 100 V NPN Darlington Bipolar Junction Power Transistor | 0 |
|
$0.2618 / $0.3018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE270G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE270G
onsemi
2.0 A, 100 V NPN Darlington Bipolar Junction Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1500 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz | |
VCEsat-Max | 3 V |