-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X0709
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 2 Mhz, 75 W, 3 A, 400 Rohs Compliant: Yes |Stmicroelectronics MJE3055T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6379 |
|
$0.4650 / $1.1000 | Buy Now |
DISTI #
497-2573-5-ND
|
DigiKey | TRANS NPN 60V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
782 In Stock |
|
$0.4080 / $1.0900 | Buy Now |
DISTI #
MJE3055T
|
Avnet Americas | Transistor GP BJT NPN 60V 10A 3-Pin TO-220 Tube - Rail/Tube (Alt: MJE3055T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 12000 |
|
$0.2017 / $0.2207 | Buy Now |
DISTI #
511-MJE3055T
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Switch RoHS: Compliant | 5143 |
|
$0.4080 / $1.0400 | Buy Now |
|
STMicroelectronics | Low voltage NPN power transistor RoHS: Compliant Min Qty: 1 | 5144 |
|
$0.5700 / $1.0400 | Buy Now |
|
Future Electronics | MJE3055T Series NPN 60 V 10 A Complementary Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4550 | Buy Now |
|
Future Electronics | MJE3055T Series NPN 60 V 10 A Complementary Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
|
Future Electronics | MJE3055T Series NPN 60 V 10 A Complementary Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4550 | Buy Now |
DISTI #
83672931
|
Verical | Trans GP BJT NPN 60V 10A 75000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 22 Package Multiple: 1 Date Code: 2429 | Americas - 8536 |
|
$0.3713 / $0.6353 | Buy Now |
DISTI #
76892900
|
Verical | Trans GP BJT NPN 60V 10A 75000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 20 Package Multiple: 1 Date Code: 2324 | Americas - 58 |
|
$0.4006 / $0.8067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE3055T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJE3055T
STMicroelectronics
NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 8 V |
This table gives cross-reference parts and alternative options found for MJE3055T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE3055T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE15030G | Bipolar Transistor, NPN, 150 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE3055T vs MJE15030G |