-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0739
|
Newark | Bipolar Transistor, Npn, 300V, To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJE340G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25892 |
|
$0.2220 / $0.6400 | Buy Now |
DISTI #
38K5615
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 300 V, 20 W, 500 Ma, 240 Rohs Compliant: Yes |Onsemi MJE340G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24149 |
|
$0.2460 / $0.6650 | Buy Now |
DISTI #
38AH0841
|
Newark | Bip C77 Npn 1A 300V Rohs Compliant: Yes |Onsemi MJE340G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3480 | Buy Now |
DISTI #
MJE340GOS-ND
|
DigiKey | TRANS NPN 300V 0.5A TO126 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7792 In Stock |
|
$0.1964 / $0.6000 | Buy Now |
DISTI #
MJE340G
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: MJE340G) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1948 / $0.2325 | Buy Now |
DISTI #
98H0739
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: 98H0739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1743 Partner Stock |
|
$0.2740 / $0.6090 | Buy Now |
DISTI #
863-MJE340G
|
Mouser Electronics | Bipolar Transistors - BJT 0.5A 300V 20W NPN RoHS: Compliant | 37663 |
|
$0.2250 / $0.6000 | Buy Now |
|
Future Electronics | MJE Series 300 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1870 / $0.2100 | Buy Now |
|
Future Electronics | MJE Series 300 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1920 / $0.2300 | Buy Now |
DISTI #
MJE340G
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: MJE340G) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1948 / $0.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE340G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE340G
onsemi
Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJE340G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE340G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE340 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-127VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE340G vs MJE340 |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-127VAR, 3 PIN | TT Electronics Resistors | MJE340G vs MJE340 |
MJE340 | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | MJE340G vs MJE340 |
MJE340 | Power Bipolar Transistor, | SPC Multicomp | MJE340G vs MJE340 |
MJE340 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE340G vs MJE340 |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | MJE340G vs MJE340 |
KSE340STU | NPN Epitaxial Silicon Transistor, 1920-TUBE | onsemi | MJE340G vs KSE340STU |
MJE340STU | Medium Power NPN Bipolar Power Transistor, 1920-TUBE | onsemi | MJE340G vs MJE340STU |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE340G vs MJE340 |