Part Details for MJE3439 by Central Semiconductor Corp
Overview of MJE3439 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE3439
MJE3439 CAD Models
MJE3439 Part Data Attributes
|
MJE3439
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MJE3439
Central Semiconductor Corp
Power Bipolar Transistor, 0.3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for MJE3439
This table gives cross-reference parts and alternative options found for MJE3439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE3439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE3439 | 0.3A, 350V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE3439 vs MJE3439 |
MJE3439 | 0.3A, 350V, NPN, Si, POWER TRANSISTOR, TO-225AA, CASE 77-09, TO-225, 3 PIN | Rochester Electronics LLC | MJE3439 vs MJE3439 |
MJE3439 | NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE3439 vs MJE3439 |
MJE3439G | NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE3439 vs MJE3439G |
MJE3439LEADFREE | Power Bipolar Transistor, 0.3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE3439 vs MJE3439LEADFREE |