There are no models available for this part yet.
Overview of MJE3439 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJE3439 by Rochester Electronics LLC
Part Data Attributes for MJE3439 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-225AA
|
Package Description
|
CASE 77-09, TO-225, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 77-09
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
0.3 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-225AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
15 MHz
|
Alternate Parts for MJE3439
This table gives cross-reference parts and alternative options found for MJE3439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE3439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE3439G | NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE3439 vs MJE3439G |
MJE3439G | 0.3A, 350V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, CASE 77-09, TO-225, 3 PIN | Rochester Electronics LLC | MJE3439 vs MJE3439G |
MJE3439 | 0.3A, 350V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE3439 vs MJE3439 |
Related Parts for MJE3439
-
MJD210TFPower Bipolar Transistors
-
2N929Small Signal Bipolar Transistors
-
MMBD4148Rectifier Diodes
-
MK40DX64VLK7Microcontrollers
-
MMBF5484Small Signal Field-Effect Transistors
-
RC32GF163JFixed Resistors
-
MIC2159YMME-TRSwitching Regulator or Controllers
-
MIC5283-5.0YML-TRLinear Regulator ICs
-
MM5Z15VZener Diodes