Part Details for MJE8502WD by Motorola Semiconductor Products
Overview of MJE8502WD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE8502WD
MJE8502WD CAD Models
MJE8502WD Part Data Attributes
|
MJE8502WD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJE8502WD
Motorola Semiconductor Products
Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7.5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 6000 ns |
Alternate Parts for MJE8502WD
This table gives cross-reference parts and alternative options found for MJE8502WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE8502WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4435 | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | MJE8502WD vs 2SC4435 |
MJE13071-6200 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | MJE8502WD vs MJE13071-6200 |
2N6271.MOD | Power Bipolar Transistor, 30A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJE8502WD vs 2N6271.MOD |
BU2515AX | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-399, 3 PIN | NXP Semiconductors | MJE8502WD vs BU2515AX |
MJE13070-DR6269 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | MJE8502WD vs MJE13070-DR6269 |
2SC4107L-CB | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | MJE8502WD vs 2SC4107L-CB |
2N5632.MOD | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE8502WD vs 2N5632.MOD |
BD139.10 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE8502WD vs BD139.10 |
BD13816STU | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE8502WD vs BD13816STU |
2N5972.MOD | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE8502WD vs 2N5972.MOD |