Part Details for MJH11022 by New Jersey Semiconductor Products Inc
Overview of MJH11022 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJH11022
MJH11022 CAD Models
MJH11022 Part Data Attributes:
|
MJH11022
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJH11022
New Jersey Semiconductor Products Inc
Trans Darlington NPN 250V 15A 3-Pin(3+Tab) SOT-93 Rail
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |